WAGO 231-315/107-000 Female Screw Flanges 15P Pitch 5.08 mm

Standard range
Order Code:

57-3340

Brand: WAGO MPN: 231-315/107-000 EAN-13: 4044918839679
  • Quickly find another product in this range by Number of Ways:

Qty Unit Price (Ex VAT)
25+ £8.17
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
18 available to back orderBack-order availability date - 22/01/2025


  • Number of Poles: 15
  • AWG size: 28 - 12
  • Additional product details: FEDERL.GER.5,08MM 15-P.KN SCHRAUBFL.
  • Colour: Orange
  • Contact material: Copper alloy
  • Grid pitch: 5.08mm
  • Stripping length: 8 - 9mm
  • Type (manufacturer type): FEDERL.GER.5,08MM 15-P.KN SCHRAUBFL.
  • Pack Size: 25
Pitch 5.08mm
Number of Ways 15
Type Female screw flanges

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot