WAGO 231-316/031-000 Female Panel Fixing Flanges 16P Pitch 5.08 mm0
Image Representative of Range

WAGO 231-316/031-000 Female Panel Fixing Flanges 16P Pitch 5.08 mm0

Standard range
Order Code:

57-3344

Brand: WAGO MPN: 231-316/031-000 EAN-13: 4044918349420
Qty Unit Price (Ex VAT)
10+ £8.56
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
137 available to back orderBack-order availability date - 22/01/2025


  • Number of Poles: 16
  • AWG size: 28 - 12
  • Additional product details: MOD F-CONN W/FIXING FLANGE
  • Colour: Orange
  • Contact material: Copper alloy
  • Grid pitch: 5.08mm
  • Stripping length: 8 - 9mm
  • Type (manufacturer type): MOD F-CONN W/FIXING FLANGE
  • Pack Size: 10
Pitch 5.08mm
Number of Ways 16
Type Female panel fixing flanges

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot