WAGO 231-316/102-000 Female Integrated End Plate 16P Pitch 5.08 mm

Standard range
Order Code:

57-3346

Brand: WAGO MPN: 231-316/102-000 EAN-13: 4044918349574
  • Quickly find another product in this range by Number of Ways:

Qty Unit Price (Ex VAT)
25+ £8.38
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
2 available to back orderBack-order availability date - 22/01/2025


  • Number of Poles: 16
  • AWG size: 28 - 12
  • Additional product details: FEM.CONN INTEGRATED E/P 5.08mm
  • Colour: Orange
  • Contact material: Copper alloy
  • Grid pitch: 5.08mm
  • Stripping length: 8 - 9mm
  • Type (manufacturer type): FEM.CONN INTEGRATED E/P 5.08mm
  • Pack Size: 25
Pitch 5.08mm
Number of Ways 16
Type Female integrated end plate

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot