WAGO 232-134/005-000/025-000 Female Long Pin 4P Pitch 5mm

Extended range
Order Code:

57-1553

Brand: WAGO MPN: 232-134/005-000/025-000 EAN-13: 4044918570794
Qty Unit Price (Ex VAT)
100+ £2.01
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Available to back orderBack order, lead time 7 days


  • Number of Poles: 4
  • Pitch 5mm
  • Colour: Grey
  • Contact material: Copper alloy
  • Number of contacts: 4
  • Type (manufacturer type): 232-134/005-000/025-000
  • Weight: 4.194g
  • Pack Size: 100
Pitch 5mm
Number of Ways 4
Type Female long pin

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot