WAGO 232-241 Female MCS-MIDI 11P 5mm Angled Solder Pins

Extended range
Order Code:

57-3680

Brand: WAGO MPN: 232-241 EAN-13: 4044918579285
  • Quickly find another product in this range by Number of Ways:

Qty Unit Price (Ex VAT)
25+ £4.24
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
Available to back orderBack order, lead time 7 days


  • Additional product details: PCB FEM.CONN.SOLDER W.CODING FINGER
  • Colour: Grey
  • Contact material: Copper alloy
  • Dimensions, width: 56.5mm
  • Grid pitch: 5mm
  • Type (manufacturer type): PCB FEM.CONN.SOLDER W.CODING FINGER
  • Weight: 10.1g
Pitch 5mm
Number of Ways 11
Type MCS-MIDI

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot