WAGO 232-265 Female MCS-MIDI 5P 5.08mm Angled Solder Pins

Standard range
Order Code:

57-3721

Brand: WAGO MPN: 232-265 EAN-13: 4044918579476
  • Quickly find another product in this range by Number of Ways:

Qty Unit Price (Ex VAT)
100+ £2.02
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
29 available to back orderBack-order availability date - 22/01/2025


  • Additional product details: PCB FEM.CONN. SOLDER, W. COD.FINGER
  • Colour: Orange
  • Contact material: Copper alloy
  • Dimensions, width: 26.9mm
  • Grid pitch: 5.08mm
  • Type (manufacturer type): PCB FEM.CONN. SOLDER, W. COD.FINGER
  • Weight: 4.7g
Pitch 5.08mm
Number of Ways 5
Type MCS-MIDI

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot