WAGO 232-278 Female MCS-MIDI 18P 5.08mm Angled Solder Pins

Extended range
Order Code:

57-3751

Brand: WAGO MPN: 232-278 EAN-13: 4044918579629
  • Quickly find another product in this range by Number of Ways:

Qty Unit Price (Ex VAT)
25+ £6.78
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
Available to back orderBack order, lead time 7 days


  • Additional product details: PCB FEM.CONN. SOLDER, W. COD.FINGER
  • Colour: Orange
  • Contact material: Copper alloy
  • Dimensions, width: 92.94mm
  • Grid pitch: 5.08mm
  • Type (manufacturer type): PCB FEM.CONN. SOLDER, W. COD.FINGER
  • Weight: 15.61g
Pitch 5.08mm
Number of Ways 18
Type MCS-MIDI

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot