WAGO 232-832/039-000 Female MCS-MIDI 2P 7.5mm Locking Angled Solder Pin Pk50

Order Code:

57-3881

Brand: WAGO MPN: 232-832/039-000 EAN-13: 4045454451509

Discontinued



  • Additional product details: FEDERL.ABGEW.EINLÖT. 7,50MM 2POL
  • Colour: Grey
  • Contact material: Copper alloy
  • Grid pitch: 7.5mm
  • Type (manufacturer type): FEDERL.ABGEW.EINLÖT. 7,50MM 2POL
Pitch 7.5mm
Number of Ways 2
Type MCS-MIDI

Reviews


Be the first to submit a review

Trustpilot