WAGO 232-837 Female MCS-MIDI 7P 7.5mm Angled Solder Pins

Standard range
Order Code:

57-3900

Brand: WAGO MPN: 232-837 EAN-13: 4044918583046
Qty Unit Price (Ex VAT)
50+ £2.94
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
4 available to back orderBack-order availability date - 22/01/2025


  • Additional product details: ANGL F-CONN W/SOLDER PINS
  • Colour: Grey
  • Contact material: Copper alloy
  • Grid pitch: 7.5mm
  • Type (manufacturer type): ANGL F-CONN W/SOLDER PINS
Pitch 7.5mm
Number of Ways 7
Type MCS-MIDI

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot