WAGO 232-842 Female MCS-MIDI 12P 7.5mm Angled Solder Pins

Extended range
Order Code:

57-3909

Brand: WAGO MPN: 232-842 EAN-13: 4044918580182
Qty Unit Price (Ex VAT)
25+ £4.89
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
Available to back orderBack order, lead time 7 days


  • Additional product details: ANGL F-CONN W/SOLDER PINS
  • Colour: Grey
  • Contact material: Cathode copper
  • Dimensions, width: 89mm
  • Grid pitch: 7.5mm
  • Type (manufacturer type): ANGL F-CONN W/SOLDER PINS
  • Weight: 13.4g
Pitch 7.5mm
Number of Ways 12
Type MCS-MIDI

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot