WAGO 232-866 Female MCS-MIDI 6P 7.62mm Angled Solder Pins Pk50

Order Code:

57-3921

Brand: WAGO MPN: 232-866 EAN-13: 4044918580250

Discontinued



  • Additional product details: FEDERL.ABGEW.EINLÖT. 7,62MM 6-POL.
  • Colour: Orange
  • Contact material: Copper alloy
  • Grid pitch: 7.62mm
  • Type (manufacturer type): FEDERL.ABGEW.EINLÖT. 7,62MM 6-POL.
Pitch 7.62mm
Number of Ways 6
Type MCS-MIDI

Reviews


Be the first to submit a review

Trustpilot