WAGO 232-869/031-000 Female MCS-MIDI 9P 7.62mm Flanged Panel Angled Pins Pk25

Order Code:

57-3929

Brand: WAGO MPN: 232-869/031-000 EAN-13: 4017332538619

Discontinued



  • Additional product details: FEDERL.ABGEW.EINLöT.M.BF 7,62MM 9-P.
  • Colour: Orange
  • Contact material: Copper alloy
  • Grid pitch: 7.62mm
  • Type (manufacturer type): FEDERL.ABGEW.EINLöT.M.BF 7,62MM 9-P.
Pitch 7.62mm
Number of Ways 9
Type MCS-MIDI

Reviews


Be the first to submit a review

Trustpilot