WAGO 261-252 2-way 2 Conductor Snap In Terminal Strip Grey AWG28-14

Standard range
Order Code:

58-7551

Brand: WAGO MPN: 261-252 EAN-13: 4044918628020
Qty Unit Price (Ex VAT)
100+ £1.84
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
57 in Stock, despatched in 7 days

WAGO 261-252 2-way 2-conductor with snap in, DIN rail mount terminal strip, colour - grey. For wire sizes AWG 28-14. Pack size 100.
  • Manufacturer part No. 261-252
  • Nominal voltage 500 V
  • Nominal current 24 A
  • Pins per row 4
  • No. of rows 2
  • Number of pins 8
  • AWG max. 14
  • AWG min. 28
  • Max. cross section 2.5 mm²
  • Min. cross section 0.08 mm²
  • Colour Grey
  • Contents 100 pcs
  • Dimensions, width 24.4 mm
  • Dimensions, height 18 mm
  • Weight 8.888 g

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot