WAGO 261-356 2 Conductor Terminal Block Orange AWG28-14

Standard range
Order Code:

58-7583

Brand: WAGO MPN: 261-356 EAN-13: 4044918613941
Qty Unit Price (Ex VAT)
50+ £0.833
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
13 available to back orderBack-order availability date - 22/02/2025

WAGO 261-356 2-conductor, DIN rail mount terminal block, colour - orange. For wire sizes AWG 28-14. Pack size 200.
  • Manufacturer part No. 261-356
  • Nominal voltage 500 V
  • Nominal current 24 A
  • Pins per row 4
  • No. of rows 1
  • Number of pins 4
  • AWG max. 14
  • AWG min. 28
  • Max. cross section 2.5 mm²
  • Min. cross section 0.08 mm²
  • Colour Orange
  • Contents 200 pcs
  • Dimensions, width 10 mm
  • Dimensions, height 18 mm
  • Weight 3.62 g

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot