Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

WAGO 261-429/341-000 9-way UL/CSA 2-Cndtr. 2 Push Btn. Flange Grey AWG28-14

Order Code:  

58-7611

  Copy to clipboard
Brand: WAGO  Copy to clipboard MPN: 261-429/341-000 Copy to clipboard EAN-13: 4044918627474
 Report an error
Qty Unit Price (Ex VAT)
50+ £5.33

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Standard factory lead time 14 days
Available to back OrderBack order, lead time 7 days
WAGO 261-429/341-000 9-way UL/CSA Approved 2-conductor 2 Push Button with fixing flanges, DIN rail mount terminal strip, colour - grey. For wire sizes AWG 28-14. Pack size 50.
  • Manufacturer part No. 261-429/341-000
  • Nominal voltage 500 V
  • Nominal current 24 A
  • Pins per row 2
  • No. of rows 9
  • Number of pins 18
  • AWG max. 14
  • AWG min. 28
  • Max. cross section 2.5 mm²
  • Min. cross section 0.08 mm²
  • Colour Grey
  • Contents 50 pcs
  • Dimensions, width 67.6 mm
  • Dimensions, height 23.2 mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review