Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

WAGO 262-306 2 Conductor Fixing Flanges Terminal Block Orange

Order Code:  

58-7667

  Copy to clipboard
Brand: WAGO  Copy to clipboard MPN: 262-306 Copy to clipboard EAN-13: 4044918639682
  • Quickly find another product in this range by Colour:

    Blue Grey Orange
 Report an error
Qty Unit Price (Ex VAT)
50+ £0.174

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
10 in Stock, despatched same dayContact us for additional stock

This 2-conductor terminal block from WAGO has fixing flanges and is suitable for DIN rail mounting.


  • Orange colour
  • Nominal voltage 630V
  • Nominal current 24A
  • Number of connection points 2
  • Number of potentials 1
  • AWG max. 12
  • AWG min. 28
  • Max. cross section 4mm²
  • Min. cross section 0.08mm²
  • Width 7mm
  • Height 23mm
  • Fixing hole 3.2mm
  • Manufacturer's part 262-306
Current Rating 24A
Termination Cage clamp
Wire Gauge 12AWG
Body Style Horizontal
Colour Orange
Max. Conductor Size 4mm²
Mounting Type Panel mount
Number of Ways 1

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review