WAGO 264-109 9-way 2 Conductor Fixing Flanges Terminal Strip Grey AWG28-12

Standard range
Order Code:

58-7688

Brand: WAGO MPN: 264-109 EAN-13: 4044918425889
Qty Unit Price (Ex VAT)
50+ £6.66
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
6 in Stock, despatched in 7 days

WAGO 264-109 9-way 2-conductor with fixing flanges, DIN rail mount terminal strip, colour - grey. For wire sizes AWG 28-12. Pack size 50.
  • Manufacturer part No. 264-109
  • Nominal voltage 800 V
  • Nominal current 24 A
  • Pins per row 2
  • No. of rows 9
  • Number of pins 18
  • AWG max. 14
  • AWG min. 28
  • Max. cross section 2.5 mm²
  • Min. cross section 0.08 mm²
  • Colour Grey
  • Contents 50 pcs
  • Dimensions, width 70 mm
  • Dimensions, height 22.1 mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot