WAGO 2721-207/008-000 Female MCS-MIDI 7P 7.5mm Snap-in Feet Push Buttons

Extended range
Order Code:

57-1287

Brand: WAGO MPN: 2721-207/008-000 EAN-13: 4045454745103
  • Quickly find another product in this range by Number of Ways:

Qty Unit Price (Ex VAT)
50+ £5.21
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Available to back orderBack order, lead time 7 days


  • AWG size: 12
  • Colour: Light grey
  • Contact material: Copper alloy
  • Dimensions, length: 15mm
  • Dimensions, width: 51.5mm
  • Number of contacts: 7
  • Stripping length: 11mm
  • Type (manufacturer type): 2721-207/008-000
  • Weight: 14.24g
Pitch 7.5mm
Number of Ways 7
Type MCS-MIDI

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot