WAGO 2721-210/031-000 Female MCS-MIDI 10P 7.5mm Flanged Push Buttons

Extended range
Order Code:

57-1482

Brand: WAGO MPN: 2721-210/031-000 EAN-13: 4045454795917
  • Quickly find another product in this range by Number of Ways:

Qty Unit Price (Ex VAT)
25+ £7.67
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
Available to back orderBack order, lead time 7 days


  • AWG size: 12
  • Colour: Light grey
  • Contact material: Copper alloy
  • Dimensions, length: 15mm
  • Dimensions, width: 87.3mm
  • Number of contacts: 10
  • Stripping length: 11mm
  • Type (manufacturer type): 2721-210/031-000
  • Weight: 20.79g
Pitch 7.5mm
Number of Ways 10
Type MCS-MIDI

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot