WAGO 2734-108/037-000 Female MCS-MINI 8P 3.5mm Locking Levers Push Buttons

Standard range
Order Code:

57-1098

Brand: WAGO MPN: 2734-108/037-000 EAN-13: 4045454896508
  • Quickly find another product in this range by Number of Ways:

Qty Unit Price (Ex VAT)
50+ £6.33
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
2 available to back orderBack-order availability date - 22/01/2025


  • AWG size: 14
  • Colour: Light grey
  • Contact material: Copper alloy
  • Dimensions, length: 13.5mm
  • Dimensions, width: 39mm
  • Number of contacts: 8
  • Stripping length: 8mm
  • Type (manufacturer type): 2734-108/037-000
  • Weight: 7.64g
Pitch 3.5mm
Number of Ways 8
Type MCS-MINI

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot