WAGO 2734-205 Female MCS-MINI 5P 3.81mm Push Buttons

Extended range
Order Code:

57-1211

Brand: WAGO MPN: 2734-205 EAN-13: 4045454719753
  • Quickly find another product in this range by Number of Ways:

Qty Unit Price (Ex VAT)
100+ £3.91
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Available to back orderBack order, lead time 7 days


  • AWG size: 14
  • Colour: Orange
  • Contact material: Copper alloy
  • Dimensions, length: 13.5mm
  • Dimensions, width: 21.15mm
  • Number of contacts: 5
  • Stripping length: 8mm
  • Type (manufacturer type): 2734-205
  • Weight: 4.88g
Pitch 3.81mm
Number of Ways 5
Type MCS-MINI

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot