WAGO 279-838 4 Conductor Shield Terminal Block White AWG28-16

Standard range
Order Code:

58-7422

Brand: WAGO MPN: 279-838 EAN-13: 4045454084462
Qty Unit Price (Ex VAT)
100+ £3.47
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
13 available to back orderBack-order availability date - 17/02/2025

WAGO 279-838 4-conductor Shield, DIN rail mount terminal block, colour - white. For wire sizes AWG 28-16. Pack size 100.
  • Manufacturer part No. 279-838
  • Nominal current 18 A
  • Pins per row 4
  • No. of rows 1
  • Number of pins 4
  • AWG max. 16
  • AWG min. 28
  • Max. cross section 1.5 mm²
  • Min. cross section 0.08 mm²
  • Colour White
  • Contents 100 pcs
  • Dimensions, width 4 mm
  • Dimensions, height 27 mm
No.of Ways 4
Termination Cage clamp
Type Terminal block
Width 4mm
Wire Gauge 1.5mm²
Wire Gauge (AWG) 28 to 16AWG

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot