Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

WAGO 280-502/281-613 5mm Varistor 24V Terminal Block Grey

Order Code:  

58-8443

  Copy to clipboard
Brand: WAGO  Copy to clipboard MPN: 280-502/281-613 Copy to clipboard EAN-13: 4045454576554
 Report an error
Qty Unit Price (Ex VAT)
1+ £9.52
10+ £9.20
50+ £8.51

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 14 days
Available to back OrderBack order, lead time 7 days

Grey terminal block with varistor from the WAGO 280 series.


  • Protects your system against overvoltage
  • Slim, space-saving design
  • Prevents expensive, unplanned downtime
  • High operational reliability and system uptime Nominal voltage 24V
  • Number of pins 2
  • Number of potentials 1
  • AWG max. 14
  • AWG min. 28
  • Max. cross section 2.5mm²
  • Min. cross section 0.08mm²
  • Width 5mm
  • Height 58.5mm
  • Manufacturer's part 280-502/281-613
Current Rating 20A
Termination Cage clamp
Wire Gauge 14AWG
Body Style Vertical
Colour Grey
Max. Conductor Size 2.5mm²
Mounting Type DIN rail
Number of Ways 1

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review