Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

WAGO 280-503/281-580 10mm Gas Surge Arrester 115V T-blk. Grey AWG 28-14

Order Code:  

58-8021

  Copy to clipboard
Brand: WAGO  Copy to clipboard MPN: 280-503/281-580 Copy to clipboard EAN-13: 4045454194277
 Report an error
Qty Unit Price (Ex VAT)
50+ £19.24

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Standard factory lead time 14 days
Available to back OrderBack order, lead time 7 days
WAGO 280-503/281-580 10mm wide. Gas Filled Surge Arrester 115V Terminal Block Colour Grey. For wire sizes AWG 28-14. Pack size 50.
  • Manufacturer part No. 280-503/281-580
  • Nominal voltage 110V
  • Nominal current 20A
  • Pins per row 2
  • No. of rows 1
  • Number of pins 2
  • AWG max. 14
  • AWG min. 28
  • Max. cross section 2.5mm²
  • Min. cross section 0.08mm²
  • Colour Grey
  • Contents 50pk
  • Dimensions, width 10mm
  • Dimensions, height 39.5mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review