WAGO 280-534 5mm Double Deck Jumper Terminal Block Grey, Blue AWG 28-14

Standard range
Order Code:

58-8694

Brand: WAGO MPN: 280-534 EAN-13: 4044918478991
Qty Unit Price (Ex VAT)
50+ £2.84
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
9 in Stock, despatched in 7 days

WAGO 280-534 5mm wide. Double Deck Jumper Terminal Block Colour Grey, Blue. For wire sizes AWG 28-14. Pack size 50.
  • Manufacturer part No. 280-534
  • Nominal voltage 500V
  • Nominal current 20A
  • Pins per row 2
  • No. of rows 2
  • Number of pins 4
  • AWG max. 14
  • AWG min. 28
  • Max. cross section 2.5mm²
  • Min. cross section 0.08mm²
  • Colour Grey, Blue
  • Contents 50pk
  • Dimensions, width 5mm
  • Dimensions, height 58.5mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot