WAGO 280-549 5mm Triple Deck Terminal Block Grey

Standard range
Order Code:

58-8701

Brand: WAGO MPN: 280-549 EAN-13: 4050821293729
  • Quickly find another product in this range by Colour:

    Green/yellow Grey
Qty Unit Price (Ex VAT)
40+ £3.33
80+ £3.19
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 40
545 available to back orderBack-order availability date - 07/02/2025

Triple deck through/through/through terminal block from the WAGO 280 series.


  • Colour: grey
  • Nominal voltage 500V
  • Nominal current 20A
  • Number of pins 6
  • Number of potentials 3
  • AWG max. 12
  • AWG min. 28
  • Max. cross section 2.5mm²
  • Min. cross section 0.08mm²
  • Width 5mm
  • Height 76.5mm
  • Depth 103mm
  • Manufacturer's part 280-549
Current Rating 20A
Termination Cage clamp
Wire Gauge 14AWG
Body Style Vertical
Colour Grey
Max. Conductor Size 2.5mm²
Mounting Type DIN rail
Number of Ways 3

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot