WAGO 280 Series 4-conductor Terminal Blocks AWG 28-14

WAGO Brand: WAGO
<P>These <STRONG>4-conductor </STRONG>through<STRONG> terminal blocks </STRONG>from the <STRONG>WAGO</STRONG> 280 Series benefit from CAGE CLAMP&reg; connection.</P>
  • Number of connection points 4
  • >
  • Front entry wiring
  • Height above DIN-35 rail 28mm
  • Width 5mm
  • Depth 75mm
Description Image Product Buy Qty Pricing (Ex VAT) Current Rating Colour Termination Wire Gauge Body Style Max. Conductor Size Mounting Type Number of Ways
WAGO 280-826 5mm 4-conductor Terminal Block Grey
WAGO 280-826 5mm 4-conductor Terminal Block Grey
Standard range
Order code: 58-8482
MPN: 280-826

Order in multiples of 100


69 in Stock, despatched in 7 days
100+ £1.90
24A Grey Cage clamp 14AWG Vertical 2.5mm² DIN rail 1
WAGO 280-833 5mm 4-conductor Through Terminal Block Grey
WAGO 280-833 5mm 4-conductor Through Terminal Block Grey
Extended range
Order code: 58-8004
MPN: 280-833

Order in multiples of 100


Available to back orderBack order, lead time 7 days
100+ £1.50
20A Grey Cage clamp 14AWG Vertical 2.5mm² DIN rail 1
WAGO 280-834 5mm 4-cond. Through Terminal Block ATEX Ex I Blue
WAGO 280-834 5mm 4-cond. Through Terminal Block ATEX Ex I Blue
Extended range
Order code: 58-8005
MPN: 280-834

Order in multiples of 100


Available to back orderBack order, lead time 7 days
100+ £1.52
20A Blue Cage clamp 14AWG Vertical 2.5mm² DIN rail 1
WAGO 280-837 5mm 4-conductor Ground Terminal Block Green-yellow
WAGO 280-837 5mm 4-conductor Ground Terminal Block Green-yellow
Extended range
Order code: 58-8008
MPN: 280-837

Order in multiples of 100


Available to back orderBack order, lead time 7 days
100+ £5.46
20A Green/yellow Cage clamp 14AWG Vertical 2.5mm² DIN rail 1


Trustpilot