WAGO 280-837 5mm 4-conductor Ground Terminal Block Green-yellow

Extended range
Order Code:

58-8008

Brand: WAGO MPN: 280-837 EAN-13: 4045454100155
Qty Unit Price (Ex VAT)
100+ £5.46
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Available to back orderBack order, lead time 7 days

This 4-conductor through terminal block from the WAGO 280 Series benefits from CAGE CLAMP® connection.


  • Number of connection points 4
  • Number of potentials 1
  • Front entry wiring
  • Colour: green/yellow
  • Height above DIN-35 rail 28mm
  • Width 5mm
  • Depth 75mm
  • Manufacturer's part 280-837
Current Rating 20A
Termination Cage clamp
Wire Gauge 14AWG
Body Style Vertical
Colour Green/yellow
Max. Conductor Size 2.5mm²
Mounting Type DIN rail
Number of Ways 1

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot