WAGO 281-613/281-542 10mm Fuse ¼x1in LED 30-65V Disc. T-blk. Grey AWG 28-12

Extended range
Order Code:

58-8070

Brand: WAGO MPN: 281-613/281-542 EAN-13: 4045454319458
Qty Unit Price (Ex VAT)
50+ £15.61
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Available to back orderBack order, lead time 7 days

WAGO 281-613/281-542 10mm wide. Fuse ¼x1in LED 30-65V Disconnect Terminal Block Colour Grey. For wire sizes AWG 28-12. Pack size 50.
  • Manufacturer part No. 281-613/281-542
  • Nominal voltage 800V
  • Nominal current 10A
  • Pins per row 2
  • No. of rows 1
  • Number of pins 2
  • AWG max. 12
  • AWG min. 28
  • Max. cross section 4mm²
  • Min. cross section 0.08mm²
  • Colour Grey
  • Contents 50pk
  • Dimensions, width 10mm
  • Dimensions, height 60mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot