Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

WAGO 282-101 8mm 2-conductor Through Terminal Block Grey AWG 24-10

Order Code:  

58-8507

  Copy to clipboard
Brand: WAGO  Copy to clipboard MPN: 282-101 Copy to clipboard EAN-13: 4044918511070
 Report an error
Qty Unit Price (Ex VAT)
50+ £1.22

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Standard factory lead time 14 days
Available to back OrderBack order, lead time 7 days

WAGO 282-101 8mm wide. 2-conductor Through Terminal Block Colour Grey. For wire sizes AWG 24-10.


  • Nominal voltage 800V
  • Nominal current 41A
  • Pins per row 2
  • No. of rows 1
  • Number of pins 2
  • AWG max. 10
  • AWG min. 24
  • Max. cross section 6mm²
  • Min. cross section 0.2mm²
  • Colour Grey
  • Supplied in packs of 50
  • Width 8mm
  • Height 37mm
  • Manufacturer's part 282-101
Current Rating 41A
Termination Cage clamp
Wire Gauge 10AWG
Body Style Vertical
Colour Grey
Number of Ways 1

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review