WAGO 282-120 13mm 2-conductor Fuse ¼x1in Terminal Block Grey AWG 24-10

Standard range
Order Code:

58-8510

Brand: WAGO MPN: 282-120 EAN-13: 4044918558525
Qty Unit Price (Ex VAT)
40+ £7.25
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 40
26 available to back orderBack-order availability date - 04/02/2025

WAGO 282-120 13mm wide. 2-conductor Fuse ¼x1in Terminal Block Colour Grey. For wire sizes AWG 24-10. Pack size 40.
  • Manufacturer part No. 282-120
  • Nominal voltage 500V
  • Nominal current 10A
  • Pins per row 2
  • No. of rows 1
  • Number of pins 2
  • AWG max. 10
  • AWG min. 24
  • Max. cross section 6mm²
  • Min. cross section 0.2mm²
  • Colour Grey
  • Contents 40pk
  • Dimensions, width 13mm
  • Dimensions, height 56.5mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot