WAGO 282-639 16mm Ground Disconnect Terminal Block Grey AWG 24-10

Extended range
Order Code:

58-8530

Brand: WAGO MPN: 282-639 EAN-13: 4045454500924
Qty Unit Price (Ex VAT)
12+ £31.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 12
16 in Stock, despatched in 7 days

WAGO 282-639 16mm wide. Disconnect Terminal Block Colour Grey. For wire sizes AWG 24-10. Pack size 12.
  • Manufacturer part No. 282-639
  • Nominal voltage 400V
  • Nominal current 30A
  • Pins per row 2
  • No. of rows 2
  • Number of pins 4
  • AWG max. 10
  • AWG min. 24
  • Max. cross section 6mm²
  • Min. cross section 0.2mm²
  • Colour Grey
  • Contents 12pk
  • Dimensions, width 16mm
  • Dimensions, height 37mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot