WAGO 16mm Disconnect Terminal Block AWG 24-10 282 Series

  • AWG max. 10
  • AWG min. 24
  • Colour Grey
  • Contents 12pk
  • Dimensions, width 16mm
  • Max. cross section 6mm²
  • Min. cross section 0.2mm²
  • Number of pins 4
Description Image Product MPN Pricing (Ex VAT) Buy Qty
WAGO 282-138 16mm N-conductor Disconnect Terminal Block Grey AWG 24-10
WAGO 282-138 16mm N-conductor Disconnect Terminal Block Grey AWG 24-10
Standard range
282-138
1+ £35.22

2 in Stock, despatched in 7 days
WAGO 282-139 16mm N-conductor Disconnect Terminal Block Grey AWG 24-10
WAGO 282-139 16mm N-conductor Disconnect Terminal Block Grey AWG 24-10
Standard range
282-139
1+ £35.22

4 in Stock, despatched in 7 days
WAGO 282-140 16mm N-conductor Disconnect Terminal Block Grey AWG 24-10
WAGO 282-140 16mm N-conductor Disconnect Terminal Block Grey AWG 24-10
Standard range
282-140
1+ £47.53

1 in Stock, despatched in 7 days
WAGO 282-141 16mm Ground cond. Ground Disconnect Trm. Block Grey AWG 24-10
WAGO 282-141 16mm Ground cond. Ground Disconnect Trm. Block Grey AWG 24-10
Standard range
282-141
12+ £47.53

Order in multiples of 12


Available to back orderBack order, lead time 7 days
WAGO 282-639 16mm Ground Disconnect Terminal Block Grey AWG 24-10
WAGO 282-639 16mm Ground Disconnect Terminal Block Grey AWG 24-10
Extended range
282-639
12+ £31.00

Order in multiples of 12


16 in Stock, despatched in 7 days


Trustpilot