WAGO 282-140 16mm N-conductor Disconnect Terminal Block Grey AWG 24-10

Standard range
Order Code:

58-8528

Brand: WAGO MPN: 282-140 EAN-13: 4045454448516
Qty Unit Price (Ex VAT)
1+ £47.53
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
1 in Stock, despatched in 7 days

WAGO 282-140 16mm wide. N-conductor Disconnect Terminal Block Colour Grey. For wire sizes AWG 24-10. Pack size 12.
  • Manufacturer part No. 282-140
  • Pins per row 2
  • No. of rows 2
  • Number of pins 4
  • AWG max. 10
  • AWG min. 24
  • Max. cross section 6mm²
  • Min. cross section 0.2mm²
  • Colour Grey
  • Contents 12pk
  • Dimensions, width 16mm
  • Dimensions, height 38.5mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot