WAGO 283-609 12mm 1-conductor Ground Terminal Block Green-yellow AWG 24-6 25pk

Order Code:

58-8129

Brand: WAGO MPN: 283-609 EAN-13: 4045454286729

Discontinued


WAGO 283-609 12mm wide. 1-conductor Terminal Block Colour Green-yellow. For wire sizes AWG 24-6. Pack size 25.
  • Manufacturer part No. 283-609
  • Pins per row 1
  • No. of rows 1
  • Number of pins 1
  • AWG max. 6
  • AWG min. 24
  • Max. cross section 16mm²
  • Min. cross section 0.2mm²
  • Colour Green-yellow
  • Contents 25pk
  • Dimensions, width 12mm
  • Dimensions, height 36.5mm

Reviews


Be the first to submit a review

Trustpilot