Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

WAGO 284-624 17.5mm Dist. T-blk. 3 Cage Cl./1 Screw Cl. Blue

Order Code:  

58-8142

  Copy to clipboard
Brand: WAGO  Copy to clipboard MPN: 284-624 Copy to clipboard EAN-13: 4045454282578
 Report an error
Qty Unit Price (Ex VAT)
15+ £12.48
60+ £11.89

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 15
Standard factory lead time 14 days
Available to back OrderBack order, lead time 7 days

Distribution terminal block from the WAGO 284 series with 3 CAGE CLAMP® connectors and 1 x 35mm² screw clamp connector.


  • Nominal current 125A
  • Number of connection points 4
  • Number of potentials 1
  • AWG max. 8
  • AWG min. 24
  • Max. cross section 10mm²
  • Min. cross section 0.2mm²
  • Colour: blue
  • Width 17.5mm
  • Height 39.5mm
  • Depth 89mm
  • Manufacturer's part 284-624
Current Rating 125A
Termination Cage clamp
Wire Gauge 8AWG
Body Style Vertical
Colour Blue
Max. Conductor Size 10mm²
Mounting Type DIN rail
Number of Ways 1

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review