WAGO 289-101 Component Module with 8 Diodes No Carrier

Standard range
Order Code:

21-5831

Brand: WAGO MPN: 289-101 EAN-13: 4045454192747
Qty Unit Price (Ex VAT)
1+ £26.96
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
1 available to back orderBack-order availability date - 22/01/2025

Component module with 8 diodes from the WAGO 289 series.


  • CAGE CLAMP® connection
  • Height 31.5mm
  • Width 47mm
  • Depth 65.5mm
  • Manufacturer's part 289-101
Current Rating 1A
No.of Ways 8
Termination Cage clamp
Type Component Module - Diode
Voltage Rating 250V
Width 42.5mm
Wire Gauge 2.5mm²
Wire Gauge (AWG) 28 to 12AWG

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot