WAGO 290-661 5mm Through T-blk. 1 FIT Clamp / 2 FIT Clamp Grey AWG 22-16 100pk

Order Code:

58-8143

Brand: WAGO MPN: 290-661 EAN-13: 4017332571616

Discontinued


WAGO 290-661 5mm wide. Through Terminal Block 1 FIT CLAMP / 2 FIT CLAMP Colour Grey. For wire sizes AWG 22-16. Pack size 100.
  • Manufacturer part No. 290-661
  • Nominal voltage 500V
  • Nominal current 13.5A
  • Pins per row 3
  • No. of rows 1
  • Number of pins 3
  • AWG max. 16
  • AWG min. 22
  • Max. cross section 1.5mm²
  • Min. cross section 0.34mm²
  • Colour Grey
  • Contents 100pk
  • Dimensions, width 5mm
  • Dimensions, height 28mm

Reviews


Be the first to submit a review

Trustpilot