WAGO 4 Conductor End Terminal Blocks

  • AWG max. 12
  • AWG min. 28
  • Contents 100 pcs
  • Dimensions, height 23 mm
  • Dimensions, width 12 mm
  • Max. cross section 4 mm²
  • Min. cross section 0.08 mm²
  • No. of rows 1
  • Nominal voltage 630 V
  • Number of pins 4
  • Pins per row 4
Description Image Product MPN Pricing (Ex VAT) Buy Qty Current Rating No.of Ways Termination Type Voltage Rating Width Wire Gauge Wire Gauge (AWG)
WAGO 262-351 4 Conductor End Terminal Block Grey AWG28-12
WAGO 262-351 4 Conductor End Terminal Block Grey AWG28-12
Standard range
262-351
50+ £1.26

Order in multiples of 50


106 available to back orderBack-order availability date - 14/02/2025
32A 4 Cage clamp Terminal block 690V 12mm 4mm² 28 to 12AWG
WAGO 262-354 4 Conductor End Terminal Block Blue AWG28-12
WAGO 262-354 4 Conductor End Terminal Block Blue AWG28-12
Standard range
262-354
50+ £1.32

Order in multiples of 50


28 available to back orderBack-order availability date - 14/02/2025
32A 4 Cage clamp Terminal block 690V 12mm 4mm² 28 to 12AWG
WAGO 262-356 4 Conductor End Terminal Block Orange AWG28-12
WAGO 262-356 4 Conductor End Terminal Block Orange AWG28-12
Extended range
262-356
50+ £1.26

Order in multiples of 50


Available to back orderBack order, lead time 7 days
32A 4 Cage clamp Terminal block 690V 12mm 4mm² 28 to 12AWG
WAGO 262-357 4 Conductor End Terminal Block Green-yellow AWG28-12
WAGO 262-357 4 Conductor End Terminal Block Green-yellow AWG28-12
Standard range
262-357
50+ £1.32

Order in multiples of 50


12 available to back orderBack-order availability date - 14/02/2025


Trustpilot