WAGO 262-357 4 Conductor End Terminal Block Green-yellow AWG28-12
Image Representative of Range

WAGO 262-357 4 Conductor End Terminal Block Green-yellow AWG28-12

Standard range
Order Code:

58-7903

Brand: WAGO MPN: 262-357 EAN-13: 4044918641197
Qty Unit Price (Ex VAT)
50+ £1.32
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
12 available to back orderBack-order availability date - 14/02/2025

WAGO 262-357 4-conductor, DIN rail mount end terminal block, colour - green-yellow. For wire sizes AWG 28-12. Pack size 100.
  • Manufacturer part No. 262-357
  • Nominal voltage 630 V
  • Nominal current 24 A
  • Pins per row 4
  • No. of rows 1
  • Number of pins 4
  • AWG max. 12
  • AWG min. 28
  • Max. cross section 4 mm²
  • Min. cross section 0.08 mm²
  • Colour Green-yellow
  • Contents 100 pcs
  • Dimensions, length 12 mm
  • Dimensions, width 12 mm
  • Dimensions, height 23 mm
  • Weight 6.865 g

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot