WAGO 4-level Matrix Patch Terminal Block DIN 35x7.5mm No Lock Numeric 727 Series

WAGO Brand: WAGO
  • AWG max. 16
  • AWG min. 28
  • Contents 50pcs
  • Height 44.5mm
  • Max. cross section 1.5mm²
  • Min. cross section 0.08mm²
  • No. of rows 4
  • Nominal current 12A
  • Nominal voltage 250V
  • Number of pins 16
  • Pins per row 4
  • Width 7.62mm
Description Image Product Buy Qty Pricing (Ex VAT)
WAGO 727-220/021-000 4-level Matrix Block 0-3--3-0 No Lock DIN 7.5mm Grey
WAGO 727-220/021-000 4-level Matrix Block 0-3--3-0 No Lock DIN 7.5mm Grey
Extended range
Order code: 59-0321
MPN: 727-220/021-000

Order in multiples of 50


Available to back orderBack order, lead time 7 days
50+ £9.46
WAGO 727-220/023-000 4-level Matrix Block 3-0--0-3 No Lock DIN 7.5mm Grey
WAGO 727-220/023-000 4-level Matrix Block 3-0--0-3 No Lock DIN 7.5mm Grey
Standard range
Order code: 59-0325
MPN: 727-220/023-000

Order in multiples of 50


3 in Stock, despatched in 7 days
50+ £9.46
WAGO 727-222/021-000 4-level Matrix Block 0-3--3-0 No Lock DIN 7.5mm White
WAGO 727-222/021-000 4-level Matrix Block 0-3--3-0 No Lock DIN 7.5mm White
Extended range
Order code: 59-0341
MPN: 727-222/021-000

Order in multiples of 50


Available to back orderBack order, lead time 7 days
50+ £9.46
WAGO 727-222/023-000 4-level Matrix Block 3-0--0-3 No Lock DIN 7.5mm White
WAGO 727-222/023-000 4-level Matrix Block 3-0--0-3 No Lock DIN 7.5mm White
Extended range
Order code: 59-0345
MPN: 727-222/023-000

Order in multiples of 50


Available to back orderBack order, lead time 7 days
50+ £9.46
WAGO 727-224/021-000 4-level Matrix Block 0-3--3-0 No Lock for ATEX Blue
WAGO 727-224/021-000 4-level Matrix Block 0-3--3-0 No Lock for ATEX Blue
Extended range
Order code: 59-0361
MPN: 727-224/021-000

Order in multiples of 50


Available to back orderBack order, lead time 7 days
50+ £9.73
WAGO 727-224/023-000 4-level Matrix Block 3-0--0-3 No Lock for ATEX Blue
WAGO 727-224/023-000 4-level Matrix Block 3-0--0-3 No Lock for ATEX Blue
Standard range
Order code: 59-0365
MPN: 727-224/023-000

Order in multiples of 50


1 in Stock, despatched in 7 days
50+ £9.73


Trustpilot