WAGO 727-220/023-000 4-level Matrix Block 3-0--0-3 No Lock DIN 7.5mm Grey

Standard range
Order Code:

59-0325

Brand: WAGO MPN: 727-220/023-000 EAN-13: 4045454188597
Qty Unit Price (Ex VAT)
50+ £9.46
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
3 in Stock, despatched in 7 days

WAGO 727-220/023-000 4-level Matrix Patching Terminal Block without locking clips for DIN rail 35x7.5mm marked 3-2-1-0--0-1-2-3. Complies with EN60715, 4 x pair-wise connection of clamping units on the same level. Colour Grey, 50pcs.
  • Manufacturer part No. 727-220/023-000
  • Nominal voltage 250V
  • Nominal current 12A
  • Pins per row 4
  • No. of rows 4
  • Number of pins 16
  • AWG max. 16
  • AWG min. 28
  • Max. cross section 1.5mm²
  • Min. cross section 0.08mm²
  • Colour Grey
  • Contents 50pcs
  • Width 7.62mm
  • Height 44.5mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot