Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

WAGO 706-753/301-100 16 Pole DIN 41651 1m Connection Cable

Order Code:  

21-5848

  Copy to clipboard
Brand: WAGO  Copy to clipboard MPN: 706-753/301-100 Copy to clipboard EAN-13: 4050821038856
 Report an error
Qty Unit Price (Ex VAT)
1+ £42.30

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 14 days
Available to back OrderBack order, lead time 7 days

This 16-poleconnection cable from WAGO transmits signals one-to-one from the 16-pole female connector.


  • Pluggable connector per DIN 41651
  • Conductor cross-section: 0.14mm²
  • Cable length 1m
  • Manufacturer's part 706-753/30-100
Termination Pluggable
Type Cable
Wire Gauge N/A
Body Style Cable
Colour N/A
Max. Conductor Size 0.14mm²
Number of Ways 16

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review