Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

WAGO 709-167 Cover Carrier for 264/270/279-282/880 Series Blocks Grey

Order Code:  

59-0445

  Copy to clipboard
Brand: WAGO  Copy to clipboard MPN: 709-167 Copy to clipboard EAN-13: 4045454261078
 Report an error
Qty Unit Price (Ex VAT)
10+ £1.92

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Standard factory lead time 7 days
685 available to back OrderBack-order availability date - 03/08/2024

WAGO 709-167 Cover Carrier type 1 for 264/270/279-282/880 series terminal blocks. Including fixing/retaining screws and knurled nut. Colour Grey, 10pcs.


  • Manufacturer part No. 709-167
  • Colour Grey
  • Contents 10pcs
  • Width 8mm
  • Height 60mm
  • Weight 19.895g
Current Rating N/A
Termination N/A
Wire Gauge N/A
Body Style N/A
Colour Grey
Number of Ways N/A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review