WAGO 713-1105/032-9037 Female MCS-MINI HD 10P 3.5mm Strain Relief 2 Row

Extended range
Order Code:

57-1705

Brand: WAGO MPN: 713-1105/032-9037 EAN-13: 4050821169178
  • Quickly find another product in this range by Number of Ways:

Qty Unit Price (Ex VAT)
50+ £12.12
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Available to back orderBack order, lead time 7 days


  • AWG size: 28 - 16
  • Additional product details: HCCC-FEDERL.10 P.180G 3,5MM M.ZG SCH
  • Colour: Black
  • Contact material: Copper alloy
  • Grid pitch: 3.5mm
  • Stripping length: 6 - 7mm
  • Type (manufacturer type): HCCC-FEDERL.10 P.180G 3,5MM M.ZG SCH
Pitch 3.5mm
Number of Ways 10
Type MCS-MINI HD

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot