WAGO 713-1106/107-9037/032-000 Female MCS-MINI HD 12P 3.5mm Flange 2 Row

Extended range
Order Code:

57-1730

Brand: WAGO MPN: 713-1106/107-9037/032-000 EAN-13: 4050821178149
Qty Unit Price (Ex VAT)
50+ £15.08
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Available to back orderBack order, lead time 7 days


  • AWG size: 28 - 16
  • Additional product details: HCCC-FL. M. SF. 12P 180G 3,5MM SW ZG
  • Colour: Black
  • Contact material: Copper alloy
  • Grid pitch: 3.5mm
  • Stripping length: 6 - 7mm
  • Type (manufacturer type): HCCC-FL. M. SF. 12P 180G 3,5MM SW ZG
Pitch 3.5mm
Number of Ways 12
Type MCS-MINI HD

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot