WAGO 713-1107/037-000 Female MCS-MINI HD 14P 3.5mm Locking Lever Double Row

Standard range
Order Code:

57-1736

Brand: WAGO MPN: 713-1107/037-000 EAN-13: 4045454806200
  • Quickly find another product in this range by Number of Ways:

Qty Unit Price (Ex VAT)
25+ £15.86
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
25 available to back orderBack-order availability date - 22/01/2025


  • AWG size: 28 - 16
  • Additional product details: HCCC-FL. M. AUSW. 14P. 180G 3,5MM S.
  • Colour: Black
  • Contact material: Copper alloy
  • Grid pitch: 3.5mm
  • Stripping length: 6 - 7mm
  • Type (manufacturer type): HCCC-FL. M. AUSW. 14P. 180G 3,5MM S.
Pitch 3.5mm
Number of Ways 14
Type MCS-MINI HD

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot