WAGO 721-116/026-000 Female MCS-MIDI 16P 5mm

Standard range
Order Code:

57-1994

Brand: WAGO MPN: 721-116/026-000 EAN-13: 4044918355933
  • Quickly find another product in this range by Number of Ways:

Qty Unit Price (Ex VAT)
25+ £11.56
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
16 available to back orderBack-order availability date - 22/01/2025


  • AWG size: 28 - 12
  • Additional product details: FEMALE CONNECTOR 16 POLE 5mm PITCH
  • Colour: Light grey
  • Contact material: Copper alloy
  • Grid pitch: 5mm
  • Stripping length: 8 - 9mm
  • Type (manufacturer type): FEMALE CONNECTOR 16 POLE 5mm PITCH
Pitch 5mm
Number of Ways 16
Type MCS-MIDI

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot