WAGO 721-2106/026-000 Female MCS-MIDI 6P 5mm

Standard range
Order Code:

57-2073

Brand: WAGO MPN: 721-2106/026-000 EAN-13: 4044918566896
  • Quickly find another product in this range by Number of Ways:

Qty Unit Price (Ex VAT)
50+ £6.80
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
20 available to back orderBack-order availability date - 22/01/2025


  • AWG size: 24 - 12
  • Additional product details: FEDERL.CCS 5,0MM M.KN. FS 6-P.L-GRAU
  • Colour: Light grey
  • Contact material: Copper alloy
  • Grid pitch: 5mm
  • Stripping length: 9 - 10mm
  • Type (manufacturer type): FEDERL.CCS 5,0MM M.KN. FS 6-P.L-GREY
Pitch 5mm
Number of Ways 6
Type MCS-MIDI

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot