WAGO 722-132 Female MCS-MIDI 2P 5mm Straight Solder Pins

Standard range
Order Code:

57-2198

Brand: WAGO MPN: 722-132 EAN-13: 4044918580366
  • Quickly find another product in this range by Number of Ways:

Qty Unit Price (Ex VAT)
100+ £1.32
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
155 available to back orderBack-order availability date - 22/01/2025


  • Additional product details: FEMALE CON. STR. PROT. 5.00MM 2 P.
  • Colour: Light grey
  • Contact material: Cathode copper
  • Dimensions, width: 11.5mm
  • Grid pitch: 5mm
  • Type (manufacturer type): FEMALE CON. STR. PROT. 5.00MM 2 P.
  • Weight: 1.97g
Pitch 5mm
Number of Ways 2
Type MCS-MIDI

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot